Infineon TD570N18KOFHPSA1
| Manufacturer | InfineonAsian Brands |
| MPN | TD570N18KOFHPSA1 |
| LCSC Part # | C3615042 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300mA 250mA 1.05kA 1.8kV 20kA +125℃@(Tj) 2V SCRs - Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | 300mA | |
| Gate Trigger Current(Igt) | 250mA | |
| Peak Forward On?State Voltage (Vtm) | - | |
| RMS On-State Current(It (rms)) | 1.05kA | |
| Peak Repetitive Off?State Voltage (Vdrm) | 1.8kV | |
| Peak non-repetitive surge current (Itsm@f) | 20kA | |
| Operating Temperature | +125℃@(Tj) | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | 300mA | |
| Gate Trigger Current(Igt) | 250mA | |
| Peak Forward On?State Voltage (Vtm) | - |
| Type | Description | |
|---|---|---|
| RMS On-State Current(It (rms)) | 1.05kA | |
| Peak Repetitive Off?State Voltage (Vdrm) | 1.8kV | |
| Peak non-repetitive surge current (Itsm@f) | 20kA | |
| Operating Temperature | +125℃@(Tj) | |
| Gate Trigger Voltage (Vgt) | 2V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 405.6894 | $ 405.69 |
| 200+ | $ 156.9966 | $ 31399.32 |
| 500+ | $ 151.4794 | $ 75739.70 |
| 1,000+ | $ 148.7538 | $ 148753.80 |
Standard Packaging2/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | 300mA | |
| Gate Trigger Current(Igt) | 250mA | |
| Peak Forward On?State Voltage (Vtm) | - | |
| RMS On-State Current(It (rms)) | 1.05kA | |
| Peak Repetitive Off?State Voltage (Vdrm) | 1.8kV | |
| Peak non-repetitive surge current (Itsm@f) | 20kA | |
| Operating Temperature | +125℃@(Tj) | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | 300mA | |
| Gate Trigger Current(Igt) | 250mA | |
| Peak Forward On?State Voltage (Vtm) | - |
| Type | Description | |
|---|---|---|
| RMS On-State Current(It (rms)) | 1.05kA | |
| Peak Repetitive Off?State Voltage (Vdrm) | 1.8kV | |
| Peak non-repetitive surge current (Itsm@f) | 20kA | |
| Operating Temperature | +125℃@(Tj) | |
| Gate Trigger Voltage (Vgt) | 2V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

