LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon STT2200N18P55XPSA1 product image
Images for reference only

Infineon STT2200N18P55XPSA1

Manufacturer
InfineonAsian Brands
MPN
STT2200N18P55XPSA1
LCSC Part #
C3615072
Packaging
-
Customer #
Key Attributes
300mA 200mA 1.8kV 21kA@50Hz +125℃@(Tj) 2V SCRs - Modules RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 832.1029$ 832.10
200+$ 322.0138$ 64402.76
500+$ 310.6972$ 155348.60
1,000+$ 305.1049$ 305104.90
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
Packaging-
Holding Current (Ih)300mA
Gate Trigger Current(Igt)200mA
Peak Forward On?State Voltage (Vtm)-
RMS On-State Current(It (rms))-
Peak Repetitive Off?State Voltage (Vdrm)1.8kV
Peak non-repetitive surge current (Itsm@f)21kA@50Hz
Operating Temperature+125℃@(Tj)
Gate Trigger Voltage (Vgt)2V