LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TZ500N16KOFHPSA1 product image
Images for reference only

Infineon TZ500N16KOFHPSA1

Manufacturer
InfineonAsian Brands
MPN
TZ500N16KOFHPSA1
LCSC Part #
C3615089
Packaging
-
Customer #
Key Attributes
300mA 250mA 1.05kA 1.6kV 17A@50Hz 2.2V -40℃~+125℃ SCRs - Modules RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 271.032$ 271.03
200+$ 104.886$ 20977.20
500+$ 101.1999$ 50599.95
1,000+$ 99.3793$ 99379.30
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
Packaging-
Holding Current (Ih)300mA
Gate Trigger Current(Igt)250mA
Peak Forward On?State Voltage (Vtm)-
RMS On-State Current(It (rms))1.05kA
Peak Repetitive Off?State Voltage (Vdrm)1.6kV
Peak non-repetitive surge current (Itsm@f)17A@50Hz
Gate Trigger Voltage (Vgt)2.2V
Operating Temperature-40℃~+125℃