LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IXYS MDMA60UC1600VC product image
Images for reference only

IXYS MDMA60UC1600VC

Manufacturer
MPN
MDMA60UC1600VC
LCSC Part #
C3615105
Packaging
-
Customer #
Key Attributes
100mA 78mA 79A 1.6kV 1.5V -40℃~+150℃@(Tj) SCRs - Modules RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 45.5773$ 45.58
200+$ 17.6384$ 3527.68
500+$ 17.0185$ 8509.25
1,000+$ 16.7123$ 16712.30
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerIXYS
Packaging-
Holding Current (Ih)100mA
Gate Trigger Current(Igt)78mA
Peak Forward On?State Voltage (Vtm)-
RMS On-State Current(It (rms))79A
Peak Repetitive Off?State Voltage (Vdrm)1.6kV
Peak non-repetitive surge current (Itsm@f)-
Gate Trigger Voltage (Vgt)1.5V
Operating Temperature-40℃~+150℃@(Tj)