LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 2N6508G product image
  • 2N6508G thumbnail 1
  • 2N6508G thumbnail 2
  • 2N6508G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 2N6508G

Manufacturer
LittelfuseAsian Brands
MPN
2N6508G
LCSC Part #
C3615149
Packaging
TO-220AB
Customer #
Key Attributes
40mA 30mA 1.8V 25A 600V 250A@60Hz -40℃~+125℃ 1.5V TO-220AB SCRs RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6562$ 3.66
10+$ 3.0148$ 30.15
30+$ 2.6941$ 80.82
100+$ 2.3761$ 237.61
500+$ 2.1857$ 1092.85
1,000+$ 2.0878$ 2087.80
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse
PackagingTO-220AB
Holding Current (Ih)40mA
Gate Trigger Current(Igt)30mA
Peak Forward On?State Voltage (Vtm)1.8V
RMS On-State Current(It (rms))25A
Peak Repetitive Off?State Voltage (Vdrm)600V
Peak non-repetitive surge current (Itsm@f)250A@60Hz
Operating Temperature-40℃~+125℃
Gate Trigger Voltage (Vgt)1.5V