LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TT390N18SOFHPSA1 product image
Images for reference only

Infineon TT390N18SOFHPSA1

Manufacturer
InfineonAsian Brands
MPN
TT390N18SOFHPSA1
LCSC Part #
C3615154
Packaging
-
Customer #
Key Attributes
150mA 150mA 520A 1.8kV 9.5kA@50Hz -40℃~+125℃@(Tc) 2V SCRs - Modules RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 129.6536$ 129.65
200+$ 50.1745$ 10034.90
500+$ 48.4109$ 24205.45
1,000+$ 47.5404$ 47540.40
Standard Packaging3/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
Packaging-
Holding Current (Ih)150mA
Gate Trigger Current(Igt)150mA
Peak Forward On?State Voltage (Vtm)-
RMS On-State Current(It (rms))520A
Peak Repetitive Off?State Voltage (Vdrm)1.8kV
Peak non-repetitive surge current (Itsm@f)9.5kA@50Hz
Operating Temperature-40℃~+125℃@(Tc)
Gate Trigger Voltage (Vgt)2V