LGE 1SMA5929A
| Manufacturer | LGEAsian Brands |
| MPN | 1SMA5929A |
| LCSC Part # | C362290 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 1uA@11.4V ±10% 9Ω Single 1.5W 15V SMA(DO-214AC) Single Zener Diodes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMA(DO-214AC) | |
| Reverse Leakage Current (Ir) | 1uA@11.4V | |
| Tolerance_01071450 | ±10% | |
| Zener Impedance (Zzt) | 9Ω | |
| Diode Configuration | Single | |
| Power Dissipation_01071450 | 1.5W | |
| Zener Voltage (Nom) | 15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMA(DO-214AC) | |
| Reverse Leakage Current (Ir) | 1uA@11.4V | |
| Tolerance_01071450 | ±10% |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 9Ω | |
| Diode Configuration | Single | |
| Power Dissipation_01071450 | 1.5W | |
| Zener Voltage (Nom) | 15V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,430
5,430 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.083 | $ 0.42 |
| 50+ | $ 0.068 | $ 3.40 |
| 150+ | $ 0.0605 | $ 9.08 |
| 500+ | $ 0.0548 | $ 27.40 |
| 2,500+ | $ 0.0436 | $ 109.00 |
| 5,000+ | $ 0.0413 | $ 206.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMA(DO-214AC) | |
| Reverse Leakage Current (Ir) | 1uA@11.4V | |
| Tolerance_01071450 | ±10% | |
| Zener Impedance (Zzt) | 9Ω | |
| Diode Configuration | Single | |
| Power Dissipation_01071450 | 1.5W | |
| Zener Voltage (Nom) | 15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMA(DO-214AC) | |
| Reverse Leakage Current (Ir) | 1uA@11.4V | |
| Tolerance_01071450 | ±10% |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 9Ω | |
| Diode Configuration | Single | |
| Power Dissipation_01071450 | 1.5W | |
| Zener Voltage (Nom) | 15V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



