Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | UDE Corp | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Shielding | - | |
| Number of Ports | 1 | |
| Ratings | - | |
| LED | WithLED |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | UDE Corp | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle |
| Type | Description | |
|---|---|---|
| Shielding | - | |
| Number of Ports | 1 | |
| Ratings | - | |
| LED | WithLED |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.109 | $ 2.11 |
| 10+ | $ 1.8617 | $ 18.62 |
| 60+ | $ 1.6538 | $ 99.23 |
| 120+ | $ 1.4945 | $ 179.34 |
| 480+ | $ 1.4232 | $ 683.14 |
| 1,020+ | $ 1.3929 | $ 1420.76 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | UDE Corp | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Shielding | - | |
| Number of Ports | 1 | |
| Ratings | - | |
| LED | WithLED |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | UDE Corp | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle |
| Type | Description | |
|---|---|---|
| Shielding | - | |
| Number of Ports | 1 | |
| Ratings | - | |
| LED | WithLED |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



