XINGLIGHT XL-HD2525UWC-A2
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-HD2525UWC-A2 |
| LCSC Part # | C3646945 |
| Packaging | SMD2525 |
| Customer # | |
| Key Attributes | 350mA 100lm~160lm 5500K~7500K 500nm Yellow -20℃~+65℃ Positive Stick White light 120° 1mW 2.8V~3.4V SMD2525 LED Color Lighting |
| Datasheet | XINGLIGHT XL-HD2525UWC-A2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2525 | |
| Forward Current | 350mA | |
| Luminous Flux (@25℃) | 100lm~160lm | |
| Color Temperature | 5500K~7500K | |
| Peak Wavelength | 500nm | |
| Lens Color | Yellow | |
| Operating Temperature | -20℃~+65℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 1mW | |
| Forward Voltage (VF) | 2.8V~3.4V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2525 | |
| Forward Current | 350mA | |
| Luminous Flux (@25℃) | 100lm~160lm | |
| Color Temperature | 5500K~7500K | |
| Peak Wavelength | 500nm |
| Type | Description | |
|---|---|---|
| Lens Color | Yellow | |
| Operating Temperature | -20℃~+65℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 1mW | |
| Forward Voltage (VF) | 2.8V~3.4V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1373 | $ 0.69 |
| 30+ | $ 0.1118 | $ 3.35 |
| 250+ | $ 0.1009 | $ 25.23 |
| 1,000+ | $ 0.0873 | $ 87.30 |
| 2,500+ | $ 0.0755 | $ 188.75 |
| 7,500+ | $ 0.0719 | $ 539.25 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2525 | |
| Forward Current | 350mA | |
| Luminous Flux (@25℃) | 100lm~160lm | |
| Color Temperature | 5500K~7500K | |
| Peak Wavelength | 500nm | |
| Lens Color | Yellow | |
| Operating Temperature | -20℃~+65℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 1mW | |
| Forward Voltage (VF) | 2.8V~3.4V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2525 | |
| Forward Current | 350mA | |
| Luminous Flux (@25℃) | 100lm~160lm | |
| Color Temperature | 5500K~7500K | |
| Peak Wavelength | 500nm |
| Type | Description | |
|---|---|---|
| Lens Color | Yellow | |
| Operating Temperature | -20℃~+65℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 1mW | |
| Forward Voltage (VF) | 2.8V~3.4V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



