LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-HD3535WWC-A2 product image
  • XL-HD3535WWC-A2 thumbnail 1
  • XL-HD3535WWC-A2 thumbnail 2
  • XL-HD3535WWC-A2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-HD3535WWC-A2

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-HD3535WWC-A2
LCSC Part #
C3646954
Packaging
SMD3535
Customer #
Key Attributes
350mA 100lm~150lm 2800K~3200K Yellow -20℃~+65℃ Positive Stick 暖白灯 120° 1mW 3V~3.6V SMD3535 LED Color Lighting
DatasheetXINGLIGHT XL-HD3535WWC-A2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2782$ 0.28
6+$ 0.2272$ 1.36
50+$ 0.2054$ 10.27
200+$ 0.1781$ 35.62
1,000+$ 0.1547$ 154.70
2,000+$ 0.1474$ 294.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Color Lighting
ManufacturerXINGLIGHT
PackagingSMD3535
Forward Current350mA
Luminous Flux (@25℃)100lm~150lm
Color Temperature2800K~3200K
Lens ColorYellow
Operating Temperature-20℃~+65℃
Mounting SytlePositive Stick
Emitted Color暖白灯
Viewing Angle120°
Power Dissipation1mW
Forward Voltage (VF)3V~3.6V