XINGLIGHT XL-HD3535UVA2-A2
| Manufacturer |
XINGLIGHT
Asian Brands |
| MPN | XL-HD3535UVA2-A2 |
| LCSC Part # | C3646956 |
| Packaging | SMD3535 |
| Customer # | |
| Description | 500mA Colorless 390nm~395nm -20℃~+65℃ Positive Stick Purple Light 120° 2mW 3.2V~3.8V SMD3535 LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3535 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |