XINGLIGHT XL-C3570P5S10-62C3C2
| Manufacturer |
XINGLIGHT
Asian Brands |
| MPN | XL-C3570P5S10-62C3C2 |
| LCSC Part # | C3646957 |
| Packaging | SMD,3.5x7mm |
| Customer # | |
| Description | 1.7A 1600lm~2100lm 6000K~6500K 2000nm Yellow Positive Stick -30℃~+125℃ White light 120° 18mW 8.5V~10V SMD,3.5x7mm LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,3.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |