Texas Instruments DRV8841PWPR
| Manufacturer | |
| MPN | DRV8841PWPR |
| LCSC Part # | C36542 |
| Packaging | HTSSOP-28-EP-4.5mm |
| Customer # | |
| Key Attributes | 1.75A 8.2V~45V -40℃~+150℃@(Tj) Parallel HTSSOP-28-EP-4.5mm Motor Drivers, Controllers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | HTSSOP-28-EP-4.5mm | |
| Output Current | 1.75A | |
| Type | Brush DC Motor | |
| Supply Voltage | 8.2V~45V | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | HTSSOP-28-EP-4.5mm | |
| Output Current | 1.75A |
| Type | Description | |
|---|---|---|
| Type | Brush DC Motor | |
| Supply Voltage | 8.2V~45V | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 383
383 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8998 | $ 2.90 |
| 10+ | $ 2.5385 | $ 25.39 |
| 30+ | $ 2.3251 | $ 69.75 |
| 100+ | $ 2.1086 | $ 210.86 |
| 500+ | $ 2.009 | $ 1004.50 |
| 1,000+ | $ 1.9638 | $ 1963.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | HTSSOP-28-EP-4.5mm | |
| Output Current | 1.75A | |
| Type | Brush DC Motor | |
| Supply Voltage | 8.2V~45V | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | HTSSOP-28-EP-4.5mm | |
| Output Current | 1.75A |
| Type | Description | |
|---|---|---|
| Type | Brush DC Motor | |
| Supply Voltage | 8.2V~45V | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



