LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Omron Electronics EE-SX3157-P1 product image
Images for reference only

Omron Electronics EE-SX3157-P1

Manufacturer
Omron ElectronicsAsian Brands
MPN
EE-SX3157-P1
LCSC Part #
C3656481
Packaging
-
Customer #
Key Attributes
-20℃~+85℃ 5mm 25mA 13.2V Photointerrupters - Slot Type - Logic Output RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2735$ 3.27
200+$ 1.2668$ 253.36
400+$ 1.2233$ 489.32
800+$ 1.2008$ 960.64
Standard Packaging400/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output
ManufacturerOmron Electronics
Packaging-
Response Time-
Operating Temperature-20℃~+85℃
Slot Width5mm
Peak Wavelength-
Supply Current25mA
Supply Voltage13.2V