Everlight Elec IR928-6C-F(6-1)
| Manufacturer | Everlight ElecAsian Brands |
| MPN | IR928-6C-F(6-1) |
| LCSC Part # | C367227 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 75mW 40° Colorless transparence 20mA -25℃~+85℃ 940nm Through Hole,P=2.54mm LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Power Dissipation | 75mW | |
| Viewing Angle | 40° | |
| Color Temperature | - | |
| Lens Color | Colorless transparence | |
| Mounting Sytle | - | |
| Dominant Wavelength | - | |
| Diode Configuration | - | |
| Emitted Color | - | |
| Forward Current | 20mA | |
| Lamp Holder Type | 4.6mm方形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Power Dissipation | 75mW | |
| Viewing Angle | 40° | |
| Color Temperature | - | |
| Lens Color | Colorless transparence | |
| Mounting Sytle | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | - | |
| Diode Configuration | - | |
| Emitted Color | - | |
| Forward Current | 20mA | |
| Lamp Holder Type | 4.6mm方形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 940nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 370
370 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0567 | $ 0.57 |
| 100+ | $ 0.0464 | $ 4.64 |
| 300+ | $ 0.0412 | $ 12.36 |
| 1,000+ | $ 0.0374 | $ 37.40 |
| 5,000+ | $ 0.0343 | $ 171.50 |
| 10,000+ | $ 0.0327 | $ 327.00 |
| 20,000+ | $ 0.0323 | $ 646.00 |
| 40,000+ | $ 0.0321 | $ 1284.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Power Dissipation | 75mW | |
| Viewing Angle | 40° | |
| Color Temperature | - | |
| Lens Color | Colorless transparence | |
| Mounting Sytle | - | |
| Dominant Wavelength | - | |
| Diode Configuration | - | |
| Emitted Color | - | |
| Forward Current | 20mA | |
| Lamp Holder Type | 4.6mm方形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Power Dissipation | 75mW | |
| Viewing Angle | 40° | |
| Color Temperature | - | |
| Lens Color | Colorless transparence | |
| Mounting Sytle | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | - | |
| Diode Configuration | - | |
| Emitted Color | - | |
| Forward Current | 20mA | |
| Lamp Holder Type | 4.6mm方形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 940nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



