Everlight Elec A1844B/4SYG/S530-E2
| Manufacturer | Everlight ElecAsian Brands |
| MPN | A1844B/4SYG/S530-E2 |
| LCSC Part # | C367228 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Common Green/Yellow Green Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole | |
| Emitted Color | Common Green/Yellow Green | |
| Lamp Holder Type | 组装式圆形灯头 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Emitted Color | Common Green/Yellow Green | |
| Lamp Holder Type | 组装式圆形灯头 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,020
1,020 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4143 | $ 0.41 |
| 10+ | $ 0.3302 | $ 3.30 |
| 30+ | $ 0.2942 | $ 8.83 |
| 140+ | $ 0.2507 | $ 35.10 |
| 560+ | $ 0.2312 | $ 129.47 |
| 980+ | $ 0.2192 | $ 214.82 |
| 2,800+ | $ 0.2162 | $ 605.36 |
| 4,200+ | $ 0.2132 | $ 895.44 |
Standard Packaging140/Full Tray | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole | |
| Emitted Color | Common Green/Yellow Green | |
| Lamp Holder Type | 组装式圆形灯头 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Emitted Color | Common Green/Yellow Green | |
| Lamp Holder Type | 组装式圆形灯头 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



