Texas Instruments DRV8210DSGR
| Manufacturer | |
| MPN | DRV8210DSGR |
| LCSC Part # | C3681199 |
| Packaging | WSON-8(2x2) |
| Customer # | |
| Key Attributes | 1.76A 1.65V~11V -40℃~+125℃@(Ta) PWM WSON-8(2x2) Motor Drivers, Controllers |
| Datasheet | Texas Instruments DRV8210DSGR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | WSON-8(2x2) | |
| Output Current | 1.76A | |
| Type | Brush DC Motor | |
| Supply Voltage | 1.65V~11V | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Interface | PWM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | WSON-8(2x2) | |
| Output Current | 1.76A |
| Type | Description | |
|---|---|---|
| Type | Brush DC Motor | |
| Supply Voltage | 1.65V~11V | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Interface | PWM |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | WSON-8(2x2) | |
| Output Current | 1.76A | |
| Type | Brush DC Motor | |
| Supply Voltage | 1.65V~11V | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Interface | PWM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | WSON-8(2x2) | |
| Output Current | 1.76A |
| Type | Description | |
|---|---|---|
| Type | Brush DC Motor | |
| Supply Voltage | 1.65V~11V | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Interface | PWM |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



