ALPSALPINE SRBQ490100
| Manufacturer | ALPSALPINEAsian Brands |
| MPN | SRBQ490100 |
| LCSC Part # | C370985 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | -10℃~+60℃ Non Shorting 40° 10000 PCPin 100mA Flatted 16V Through Hole Rotary Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temp | -10℃~+60℃ | |
| Type of Contacts | Non Shorting | |
| Angle of Throw | 40° | |
| Mechanical Life | 10000 | |
| Termination Style | PCPin | |
| Contact Current | 100mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Flatted | |
| With lamp | - | |
| Voltage Rating (DC) | 16V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temp | -10℃~+60℃ | |
| Type of Contacts | Non Shorting | |
| Angle of Throw | 40° | |
| Mechanical Life | 10000 |
| Type | Description | |
|---|---|---|
| Termination Style | PCPin | |
| Contact Current | 100mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Flatted | |
| With lamp | - | |
| Voltage Rating (DC) | 16V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 749
749 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5475 | $ 1.55 |
| 10+ | $ 1.3403 | $ 13.40 |
| 30+ | $ 1.2113 | $ 36.34 |
| 100+ | $ 1.0747 | $ 107.47 |
Standard Packaging1215/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temp | -10℃~+60℃ | |
| Type of Contacts | Non Shorting | |
| Angle of Throw | 40° | |
| Mechanical Life | 10000 | |
| Termination Style | PCPin | |
| Contact Current | 100mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Flatted | |
| With lamp | - | |
| Voltage Rating (DC) | 16V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temp | -10℃~+60℃ | |
| Type of Contacts | Non Shorting | |
| Angle of Throw | 40° | |
| Mechanical Life | 10000 |
| Type | Description | |
|---|---|---|
| Termination Style | PCPin | |
| Contact Current | 100mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Flatted | |
| With lamp | - | |
| Voltage Rating (DC) | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



