Murata Electronics 935157425510-W0A
| Manufacturer | |
| MPN | 935157425510-W0A |
| LCSC Part # | C3715751 |
| Packaging | - |
| Customer # | |
| Key Attributes | Silicon Capacitors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Packaging | - | |
| Tolerance | ±15% | |
| Breakdown voltage (BV) | 11V | |
| Equivalent Series Inductance | 0.1nH | |
| Equivalent Series Resistance | 30mΩ | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Packaging | - | |
| Tolerance | ±15% |
| Type | Description | |
|---|---|---|
| Breakdown voltage (BV) | 11V | |
| Equivalent Series Inductance | 0.1nH | |
| Equivalent Series Resistance | 30mΩ | |
| Capacitance | 10nF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.918 | $ 5.92 |
| 200+ | $ 2.2904 | $ 458.08 |
| 400+ | $ 2.2093 | $ 883.72 |
| 800+ | $ 2.1703 | $ 1736.24 |
Standard Packaging400/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Packaging | - | |
| Tolerance | ±15% | |
| Breakdown voltage (BV) | 11V | |
| Equivalent Series Inductance | 0.1nH | |
| Equivalent Series Resistance | 30mΩ | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Packaging | - | |
| Tolerance | ±15% |
| Type | Description | |
|---|---|---|
| Breakdown voltage (BV) | 11V | |
| Equivalent Series Inductance | 0.1nH | |
| Equivalent Series Resistance | 30mΩ | |
| Capacitance | 10nF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

