Murata Electronics 935152783522-T3N
| Manufacturer | |
| MPN | 935152783522-T3N |
| LCSC Part # | C3715766 |
| Packaging | - |
| Customer # | |
| Key Attributes | Silicon Capacitors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Packaging | - | |
| operating temperature | - | |
| Tolerance | ±15% | |
| Breakdown voltage (BV) | 30V | |
| Equivalent Series Inductance | 0.1nH | |
| Equivalent Series Resistance | 220mΩ | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Packaging | - | |
| operating temperature | - | |
| Tolerance | ±15% |
| Type | Description | |
|---|---|---|
| Breakdown voltage (BV) | 30V | |
| Equivalent Series Inductance | 0.1nH | |
| Equivalent Series Resistance | 220mΩ | |
| Capacitance | 22nF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6419 | $ 5.64 |
| 200+ | $ 2.1838 | $ 436.76 |
| 500+ | $ 2.1073 | $ 1053.65 |
| 1,000+ | $ 2.0698 | $ 2069.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Packaging | - | |
| operating temperature | - | |
| Tolerance | ±15% | |
| Breakdown voltage (BV) | 30V | |
| Equivalent Series Inductance | 0.1nH | |
| Equivalent Series Resistance | 220mΩ | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | Murata Electronics | |
| Packaging | - | |
| operating temperature | - | |
| Tolerance | ±15% |
| Type | Description | |
|---|---|---|
| Breakdown voltage (BV) | 30V | |
| Equivalent Series Inductance | 0.1nH | |
| Equivalent Series Resistance | 220mΩ | |
| Capacitance | 22nF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

