Texas Instruments TMAG5273A2QDBVR
| Manufacturer | |
| MPN | TMAG5273A2QDBVR |
| LCSC Part # | C3715882 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.7V~3.6V SOT-23-6 Linear, Compass (ICs) |
| Datasheet | Texas Instruments TMAG5273A2QDBVR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-6 | |
| supply voltage | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-6 | |
| supply voltage | 1.7V~3.6V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 993
993 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8857 | $ 0.89 |
| 10+ | $ 0.704 | $ 7.04 |
| 30+ | $ 0.6262 | $ 18.79 |
| 100+ | $ 0.529 | $ 52.90 |
| 500+ | $ 0.4858 | $ 242.90 |
| 1,000+ | $ 0.4598 | $ 459.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-6 | |
| supply voltage | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-6 | |
| supply voltage | 1.7V~3.6V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



