LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Microchip Tech2222 CDLL5293/TR product image
Images for reference only

Microchip Tech2222 CDLL5293/TR

Manufacturer
MPN
CDLL5293/TR
LCSC Part #
C3734475
Packaging
DO-213AB
Customer #
Key Attributes
1.35Ω 500mW 100V DO-213AB Current Regulation - Diodes, Transistors RoHS
DatasheetMicrochip Tech2222 CDLL5293/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.336$ 26.34
200+$ 10.1925$ 2038.50
500+$ 9.8338$ 4916.90
1,000+$ 9.6567$ 9656.70
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Current Regulation - Diodes, Transistors
ManufacturerMicrochip Tech2222
PackagingDO-213AB
Tolerance-
Zener Impedance (Zzt)1.35Ω
Power Dissipation_01071450500mW
Zener Voltage (Nom)100V