Microchip Tech2222 CDLL5313E3
| Manufacturer | |
| MPN | CDLL5313E3 |
| LCSC Part # | C3734746 |
| Packaging | DO-213AB |
| Customer # | |
| Key Attributes | 245mΩ 500mW DO-213AB Current Regulation - Diodes, Transistors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | DO-213AB | |
| Tolerance | - | |
| Zener Impedance (Zzt) | 245mΩ | |
| Power Dissipation_01071450 | 500mW |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | DO-213AB |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Zener Impedance (Zzt) | 245mΩ | |
| Power Dissipation_01071450 | 500mW |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 26.1109 | $ 26.11 |
| 200+ | $ 10.1055 | $ 2021.10 |
| 500+ | $ 9.7498 | $ 4874.90 |
| 1,000+ | $ 9.5742 | $ 9574.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | DO-213AB | |
| Tolerance | - | |
| Zener Impedance (Zzt) | 245mΩ | |
| Power Dissipation_01071450 | 500mW |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | DO-213AB |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Zener Impedance (Zzt) | 245mΩ | |
| Power Dissipation_01071450 | 500mW |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

