Microchip Tech2222 CDLL5308/TR
| Manufacturer | |
| MPN | CDLL5308/TR |
| LCSC Part # | C3737055 |
| Packaging | DO-213AB |
| Customer # | |
| Key Attributes | 320mΩ 500mW DO-213AB Current Regulation - Diodes, Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | DO-213AB | |
| Tolerance | - | |
| Zener Impedance (Zzt) | 320mΩ | |
| Power Dissipation_01071450 | 500mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 26.1109 | $ 26.11 |
| 200+ | $ 10.1055 | $ 2021.10 |
| 500+ | $ 9.7498 | $ 4874.90 |
| 1,000+ | $ 9.5742 | $ 9574.20 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | DO-213AB | |
| Tolerance | - | |
| Zener Impedance (Zzt) | 320mΩ | |
| Power Dissipation_01071450 | 500mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

