ROHM Semicon KDZLVTR68
| Manufacturer | ROHM SemiconAsian Brands |
| MPN | KDZLVTR68 |
| LCSC Part # | C3737467 |
| Packaging | PMDU |
| Customer # | |
| Key Attributes | 5uA@52V ±5.88% 230Ω 1W 68V PMDU Single Zener Diodes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Packaging | PMDU | |
| Reverse Leakage Current (Ir) | 5uA@52V | |
| Tolerance_01071450 | ±5.88% | |
| Zener Impedance (Zzt) | 230Ω | |
| Power Dissipation_01071450 | 1W | |
| Zener Voltage (Nom) | 68V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Packaging | PMDU | |
| Reverse Leakage Current (Ir) | 5uA@52V |
| Type | Description | |
|---|---|---|
| Tolerance_01071450 | ±5.88% | |
| Zener Impedance (Zzt) | 230Ω | |
| Power Dissipation_01071450 | 1W | |
| Zener Voltage (Nom) | 68V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1047 | $ 0.10 |
| 200+ | $ 0.0406 | $ 8.12 |
| 500+ | $ 0.0391 | $ 19.55 |
| 1,000+ | $ 0.0384 | $ 38.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Packaging | PMDU | |
| Reverse Leakage Current (Ir) | 5uA@52V | |
| Tolerance_01071450 | ±5.88% | |
| Zener Impedance (Zzt) | 230Ω | |
| Power Dissipation_01071450 | 1W | |
| Zener Voltage (Nom) | 68V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM Semicon | |
| Packaging | PMDU | |
| Reverse Leakage Current (Ir) | 5uA@52V |
| Type | Description | |
|---|---|---|
| Tolerance_01071450 | ±5.88% | |
| Zener Impedance (Zzt) | 230Ω | |
| Power Dissipation_01071450 | 1W | |
| Zener Voltage (Nom) | 68V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

