ABLIC S-816A50AMC-BAZT2U
| Manufacturer | |
| MPN | S-816A50AMC-BAZT2U |
| LCSC Part # | C3744043 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1A 1uA 100mV@(100mA) 5V Positive -40℃~+85℃@(Ta) Overcurrent Protection SOT-23-5 Voltage Regulators - Linear Regulator Controllers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 1A | |
| Power Supply Rejection Ratio (PSRR) | - | |
| Quiescent Current (Ground Current) | 1uA | |
| Dropout Voltage | 100mV@(100mA) | |
| Output Voltage | 5V | |
| Output Polarity | Positive | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Feature | Overcurrent Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4144 | $ 0.41 |
| 200+ | $ 0.1604 | $ 32.08 |
| 500+ | $ 0.1548 | $ 77.40 |
| 1,000+ | $ 0.152 | $ 152.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 1A | |
| Power Supply Rejection Ratio (PSRR) | - | |
| Quiescent Current (Ground Current) | 1uA | |
| Dropout Voltage | 100mV@(100mA) | |
| Output Voltage | 5V | |
| Output Polarity | Positive | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Feature | Overcurrent Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

