onsemi MBR2060CT
| Manufacturer | onsemiAsian Brands |
| MPN | MBR2060CT |
| LCSC Part # | C3758108 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 1mA@60V 60V Dual Common Cathode 850mV@10A TO-220AB Diode Arrays RoHS |
| Datasheet | onsemi MBR2060CT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Reverse Voltage (Vr) | 60V | |
| Diode Configuration | Dual Common Cathode | |
| Average Rectified Current (Io) | - | |
| Forward Voltage (Vf@If) | 850mV@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 1mA@60V |
| Type | Description | |
|---|---|---|
| Reverse Voltage (Vr) | 60V | |
| Diode Configuration | Dual Common Cathode | |
| Average Rectified Current (Io) | - | |
| Forward Voltage (Vf@If) | 850mV@10A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5914 | $ 0.59 |
| 200+ | $ 0.2297 | $ 45.94 |
| 500+ | $ 0.2207 | $ 110.35 |
| 1,000+ | $ 0.2177 | $ 217.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 1mA@60V | |
| Reverse Voltage (Vr) | 60V | |
| Diode Configuration | Dual Common Cathode | |
| Average Rectified Current (Io) | - | |
| Forward Voltage (Vf@If) | 850mV@10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 1mA@60V |
| Type | Description | |
|---|---|---|
| Reverse Voltage (Vr) | 60V | |
| Diode Configuration | Dual Common Cathode | |
| Average Rectified Current (Io) | - | |
| Forward Voltage (Vf@If) | 850mV@10A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

