LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOLLY 12T-010L2 product image
  • 12T-010L2 thumbnail 1
  • 12T-010L2 thumbnail 2
  • 12T-010L2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOLLY 12T-010L2

Manufacturer
HOLLYAsian Brands
MPN
12T-010L2
LCSC Part #
C377288
Packaging
1206
Customer #
Key Attributes
SMD Fuse -55℃~+90℃ 32V 1A 1206 Fuses
DatasheetHOLLY 12T-010L2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0878$ 0.44
50+$ 0.0726$ 3.63
150+$ 0.0651$ 9.77
500+$ 0.0594$ 29.70
2,500+$ 0.0548$ 137.00
5,000+$ 0.0525$ 262.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerHOLLY
Packaging1206
TypeSMD Fuse
Operating Temperature-55℃~+90℃
Voltage Rating (DC)32V
Current Rating1A