MK MKDV4GIL-AS
| Manufacturer | MKAsian Brands |
| MPN | MKDV4GIL-AS |
| LCSC Part # | C379093 |
| Packaging | LGA-8(6x8) |
| Customer # | |
| Key Attributes | 4Gbit LGA-8(6x8) NAND FLASH |
| Datasheet | MK MKDV4GIL-AS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Operating Temperature | - | |
| Standby supply current | - | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | - | |
| Supply Current (Read) | - | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | - | |
| Clock Frequency (fc) | - | |
| Memory Size | 4Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Operating Temperature | - | |
| Standby supply current | - | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | - |
| Type | Description | |
|---|---|---|
| Supply Current (Read) | - | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | - | |
| Clock Frequency (fc) | - | |
| Memory Size | 4Gbit |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 870
870 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4367 | $ 4.44 |
| 10+ | $ 3.8408 | $ 38.41 |
| 30+ | $ 3.4851 | $ 104.55 |
| 100+ | $ 3.1264 | $ 312.64 |
| 480+ | $ 2.9613 | $ 1421.42 |
| 960+ | $ 2.8862 | $ 2770.75 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Operating Temperature | - | |
| Standby supply current | - | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | - | |
| Supply Current (Read) | - | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | - | |
| Clock Frequency (fc) | - | |
| Memory Size | 4Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Operating Temperature | - | |
| Standby supply current | - | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | - |
| Type | Description | |
|---|---|---|
| Supply Current (Read) | - | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | - | |
| Clock Frequency (fc) | - | |
| Memory Size | 4Gbit |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



