LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw(Shenzhen Cankemeng) D-DMRH15PF-E006 product image
  • D-DMRH15PF-E006 thumbnail 1
  • D-DMRH15PF-E006 thumbnail 2
  • D-DMRH15PF-E006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw(Shenzhen Cankemeng) D-DMRH15PF-E006

Manufacturer
MPN
D-DMRH15PF-E006
LCSC Part #
C379814
Packaging
Through Hole
Customer #
Key Attributes
15 Female D-Sub Shrouded 3A -50℃~+105℃ Through Hole D-Sub Connector
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,873
1,873 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6214$ 0.62
10+$ 0.5314$ 5.31
30+$ 0.4863$ 14.59
100+$ 0.4413$ 44.13
500+$ 0.4143$ 207.15
1,000+$ 0.4008$ 400.80
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector
ManufacturerCkmtw(Shenzhen Cankemeng)
PackagingThrough Hole
Number of Pins15
GenderFemale
Connector TypeD-Sub
Mounting StyleShrouded
Current Rating (Max)3A
Operating Temperature Range-50℃~+105℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.