XKB Connection DM1-000C-1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | DM1-000C-1 |
| LCSC Part # | C381088 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12.7mm PCPin 5.7mm SPDT 1A -40℃~+85℃ 30V Micro Switch 6.6mm 1000000 Through Hole Limit Switches |
| Datasheet | XKB Connection DM1-000C-1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Switch Length | 12.7mm | |
| Pin Style | PCPin | |
| Switch Width | 5.7mm | |
| Circuit | SPDT | |
| Current Rating (DC) | 1A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Switch Height | 6.6mm | |
| Mechanical Life | 1000000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Switch Length | 12.7mm | |
| Pin Style | PCPin | |
| Switch Width | 5.7mm | |
| Circuit | SPDT | |
| Current Rating (DC) | 1A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Switch Height | 6.6mm | |
| Mechanical Life | 1000000 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 951
951 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1593 | $ 0.16 |
| 6+ | $ 0.1274 | $ 0.76 |
| 50+ | $ 0.1138 | $ 5.69 |
| 200+ | $ 0.0967 | $ 19.34 |
| 1,000+ | $ 0.084 | $ 84.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Switch Length | 12.7mm | |
| Pin Style | PCPin | |
| Switch Width | 5.7mm | |
| Circuit | SPDT | |
| Current Rating (DC) | 1A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Switch Height | 6.6mm | |
| Mechanical Life | 1000000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Switch Length | 12.7mm | |
| Pin Style | PCPin | |
| Switch Width | 5.7mm | |
| Circuit | SPDT | |
| Current Rating (DC) | 1A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Switch Height | 6.6mm | |
| Mechanical Life | 1000000 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



