LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection XKB8585-Z-220 product image
  • XKB8585-Z-220 thumbnail 1
  • XKB8585-Z-220 thumbnail 2
  • XKB8585-Z-220 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection XKB8585-Z-220

Manufacturer
XKB ConnectionAsian Brands
MPN
XKB8585-Z-220
LCSC Part #
C381093
Packaging
Through Hole
Customer #
Key Attributes
Square Plunger LATCHING Straight 100000 160gf@±80gf 250V 30V 100MΩ -15℃~+55℃ PCPin No White 100mA Through Hole Pushbutton Switches
DatasheetXKB Connection XKB8585-Z-220
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,523
2,523 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3172$ 0.32
6+$ 0.2474$ 1.48
50+$ 0.217$ 10.85
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerXKB Connection
PackagingThrough Hole
Actuator StyleSquare Plunger
Self Lock / No LockLATCHING
Mounting StyleStraight
Circuit-
Mechanical Life100000
Operating Force160gf@±80gf
Voltage Rating (AC)250V
Voltage Rating (DC)30V
Insulation Resistance100MΩ
Operating Temperature-15℃~+55℃
Pin StylePCPin
With LampNo
Actuator/Cap ColorWhite
IP Rating-
Contact Current100mA