TDK ZCAT1325-0530A
| Manufacturer | TDKAsian Brands |
| MPN | ZCAT1325-0530A |
| LCSC Part # | C383416 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50Ω@100MHz Round Cable 组合式 5mm@φ Cable Ferrites |
| Datasheet | TDK ZCAT1325-0530A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Cable Ferrites | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impedance @ Frequency | 50Ω@100MHz | |
| Applicable Cable Type | Round Cable | |
| Combining Form | 组合式 | |
| Inner Diameter φ/ Inner Width D | 5mm@φ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Cable Ferrites | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impedance @ Frequency | 50Ω@100MHz |
| Type | Description | |
|---|---|---|
| Applicable Cable Type | Round Cable | |
| Combining Form | 组合式 | |
| Inner Diameter φ/ Inner Width D | 5mm@φ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9665 | $ 0.97 |
| 10+ | $ 0.8027 | $ 8.03 |
| 30+ | $ 0.7223 | $ 21.67 |
| 100+ | $ 0.6403 | $ 64.03 |
Standard Packaging112/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Cable Ferrites | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impedance @ Frequency | 50Ω@100MHz | |
| Applicable Cable Type | Round Cable | |
| Combining Form | 组合式 | |
| Inner Diameter φ/ Inner Width D | 5mm@φ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Cable Ferrites | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impedance @ Frequency | 50Ω@100MHz |
| Type | Description | |
|---|---|---|
| Applicable Cable Type | Round Cable | |
| Combining Form | 组合式 | |
| Inner Diameter φ/ Inner Width D | 5mm@φ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



