Shou Han TS2819A 230gf
| Manufacturer | Shou HanAsian Brands |
| MPN | TS2819A 230gf |
| LCSC Part # | C388293 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 12V 1.9mm Round Button 0.57mm Brick nogging SPST 2.8mm 50mA SMD Tactile Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Voltage Rating (DC) | 12V | |
| Switch Width | 1.9mm | |
| Actuator Style | Round Button | |
| Switch Height | 0.57mm | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| With Lamp | - | |
| Switch Length | 2.8mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Voltage Rating (DC) | 12V | |
| Switch Width | 1.9mm | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Switch Height | 0.57mm | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| With Lamp | - | |
| Switch Length | 2.8mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,490
8,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.09 | $ 0.45 |
| 50+ | $ 0.0736 | $ 3.68 |
| 150+ | $ 0.0654 | $ 9.81 |
| 500+ | $ 0.0592 | $ 29.60 |
| 2,500+ | $ 0.0484 | $ 121.00 |
| 5,000+ | $ 0.0459 | $ 229.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Voltage Rating (DC) | 12V | |
| Switch Width | 1.9mm | |
| Actuator Style | Round Button | |
| Switch Height | 0.57mm | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| With Lamp | - | |
| Switch Length | 2.8mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Voltage Rating (DC) | 12V | |
| Switch Width | 1.9mm | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Switch Height | 0.57mm | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| With Lamp | - | |
| Switch Length | 2.8mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



