Everlight Elec IRM-3638T-X
| Manufacturer | Everlight ElecAsian Brands |
| MPN | IRM-3638T-X |
| LCSC Part # | C390037 |
| Packaging | SIP-3-2.54mm |
| Customer # | |
| Key Attributes | 38kHz 6m -20℃~+80℃ 450uA 2.7V~5.5V SIP-3-2.54mm Photo Detectors - Remote Receiver |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Everlight Elec | |
| Packaging | SIP-3-2.54mm | |
| Center Frequency | 38kHz | |
| Transmission Distance | 6m | |
| Half Angle | ±35°@Horizontal;±35°@Vertical | |
| Operating Temperature | -20℃~+80℃ | |
| Supply Current | 450uA | |
| Power Consumption | - | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Everlight Elec | |
| Packaging | SIP-3-2.54mm | |
| Center Frequency | 38kHz | |
| Transmission Distance | 6m |
| Type | Description | |
|---|---|---|
| Half Angle | ±35°@Horizontal;±35°@Vertical | |
| Operating Temperature | -20℃~+80℃ | |
| Supply Current | 450uA | |
| Power Consumption | - | |
| Supply Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,720
2,720 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2548 | $ 1.27 |
| 50+ | $ 0.2138 | $ 10.69 |
| 250+ | $ 0.1962 | $ 49.05 |
| 500+ | $ 0.1743 | $ 87.15 |
| 2,500+ | $ 0.1645 | $ 411.25 |
| 5,000+ | $ 0.1587 | $ 793.50 |
| 10,000+ | $ 0.1572 | $ 1572.00 |
| 20,000+ | $ 0.1562 | $ 3124.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Everlight Elec | |
| Packaging | SIP-3-2.54mm | |
| Center Frequency | 38kHz | |
| Transmission Distance | 6m | |
| Half Angle | ±35°@Horizontal;±35°@Vertical | |
| Operating Temperature | -20℃~+80℃ | |
| Supply Current | 450uA | |
| Power Consumption | - | |
| Supply Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Everlight Elec | |
| Packaging | SIP-3-2.54mm | |
| Center Frequency | 38kHz | |
| Transmission Distance | 6m |
| Type | Description | |
|---|---|---|
| Half Angle | ±35°@Horizontal;±35°@Vertical | |
| Operating Temperature | -20℃~+80℃ | |
| Supply Current | 450uA | |
| Power Consumption | - | |
| Supply Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



