Seiko Epson SG-8018CE 16.000000MHz TJHSA
| Manufacturer | |
| MPN | SG-8018CE 16.000000MHz TJHSA |
| LCSC Part # | C390484 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 1.8V~3.3V SMD3225-4P Oscillators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Seiko Epson | |
| Packaging | SMD3225-4P | |
| Supply Voltage | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,483
1,483 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7981 | $ 0.80 |
| 10+ | $ 0.6722 | $ 6.72 |
| 30+ | $ 0.61 | $ 18.30 |
| 100+ | $ 0.5478 | $ 54.78 |
| 500+ | $ 0.4734 | $ 236.70 |
| 1,000+ | $ 0.4537 | $ 453.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Seiko Epson | |
| Packaging | SMD3225-4P | |
| Supply Voltage | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



