Sharp Microelectronics GP2Y0A51SK0F
| Manufacturer | |
| MPN | GP2Y0A51SK0F |
| LCSC Part # | C390727 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.4V~5.5V -10℃~+60℃ 2cm~15cm Distance Measurement Sensor Distance Measuring RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| Operating Voltage | 4.4V~5.5V | |
| Operating Temperature | -10℃~+60℃ | |
| Measuring Distance | 2cm~15cm | |
| Type | Distance Measurement Sensor |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| Operating Voltage | 4.4V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Measuring Distance | 2cm~15cm | |
| Type | Distance Measurement Sensor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.34 | $ 6.34 |
| 10+ | $ 5.6392 | $ 56.39 |
| 50+ | $ 5.2106 | $ 260.53 |
| 100+ | $ 4.8519 | $ 485.19 |
Standard Packaging50/Full Tray | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| Operating Voltage | 4.4V~5.5V | |
| Operating Temperature | -10℃~+60℃ | |
| Measuring Distance | 2cm~15cm | |
| Type | Distance Measurement Sensor |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Sharp Microelectronics | |
| Packaging | - | |
| Operating Voltage | 4.4V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Measuring Distance | 2cm~15cm | |
| Type | Distance Measurement Sensor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



