LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-292215-5 product image
Images for reference only

TE Connectivity 1-292215-5

Manufacturer
TE ConnectivityAsian Brands
MPN
1-292215-5
LCSC Part #
C392291
Packaging
P=1.5mm
Customer #
Key Attributes
1x15P 15 P=1.5mm Rectangular Connector Adapters RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4595$ 0.46
200+$ 0.1779$ 35.58
400+$ 0.1716$ 68.64
800+$ 0.1685$ 134.80
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Adapters
ManufacturerTE Connectivity
PackagingP=1.5mm
Operating Temperature Range-
Holes Structure1x15P
Reference Series-
Number of PINs Per Row15
With Locker-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.