LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-292254-2 product image
Images for reference only

TE Connectivity 1-292254-2

Manufacturer
TE ConnectivityAsian Brands
MPN
1-292254-2
LCSC Part #
C392297
Packaging
P=2mm
Customer #
Key Attributes
1x12P 12 P=2mm Rectangular Connector Adapters RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2295$ 0.23
200+$ 0.0889$ 17.78
500+$ 0.0857$ 42.85
1,000+$ 0.0842$ 84.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Adapters
ManufacturerTE Connectivity
PackagingP=2mm
Operating Temperature Range-
Holes Structure1x12P
Reference Series-
Number of PINs Per Row12
With Locker-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.