TE Connectivity 179228-5
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 179228-5 |
| LCSC Part # | C392423 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 1x5P 2mm NO P=2mm Rectangular Connector Housings RoHS |
| Datasheet | TE Connectivity 179228-5 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2mm | |
| Row Spacing | - | |
| Operating Temperature Range | - | |
| Holes Structure | 1x5P | |
| Reference Series | - | |
| Pitch | 2mm | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2mm | |
| Row Spacing | - | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x5P | |
| Reference Series | - | |
| Pitch | 2mm | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 26,500
26,500 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0423 | $ 0.42 |
| 100+ | $ 0.0351 | $ 3.51 |
| 300+ | $ 0.0314 | $ 9.42 |
| 3,000+ | $ 0.027 | $ 81.00 |
| 6,000+ | $ 0.0248 | $ 148.80 |
| 9,000+ | $ 0.0237 | $ 213.30 |
Standard Packaging3000/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2mm | |
| Row Spacing | - | |
| Operating Temperature Range | - | |
| Holes Structure | 1x5P | |
| Reference Series | - | |
| Pitch | 2mm | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2mm | |
| Row Spacing | - | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x5P | |
| Reference Series | - | |
| Pitch | 2mm | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



