Isocom Components ICPL2601SM
| Manufacturer | |
| MPN | ICPL2601SM |
| LCSC Part # | C393527 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 10Mbit/s 75ns,75ns 4.5V~5.5V 5kV 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Isocom Components | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 10Mbit/s | |
| Propagation Delay tpLH/tpHL | 75ns,75ns | |
| Supply Voltage | 4.5V~5.5V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 5kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Isocom Components | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 10Mbit/s | |
| Propagation Delay tpLH/tpHL | 75ns,75ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 5kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7147 | $ 0.71 |
| 10+ | $ 0.5713 | $ 5.71 |
| 50+ | $ 0.4996 | $ 24.98 |
| 100+ | $ 0.4458 | $ 44.58 |
| 500+ | $ 0.4027 | $ 201.35 |
| 1,000+ | $ 0.3812 | $ 381.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Isocom Components | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 10Mbit/s | |
| Propagation Delay tpLH/tpHL | 75ns,75ns | |
| Supply Voltage | 4.5V~5.5V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 5kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Isocom Components | |
| Packaging | SOP-8-2.54mm | |
| Data Rate | 10Mbit/s | |
| Propagation Delay tpLH/tpHL | 75ns,75ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 5kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



