EKINGLUX E6C0603IRAC1UDA(850nm)
| Manufacturer | EKINGLUXAsian Brands |
| MPN | E6C0603IRAC1UDA(850nm) |
| LCSC Part # | C396643 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 8mW/sr@20mA 65mA -40℃~+90℃ 0603 LED Emitters - Infrared, UV, Visible |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EKINGLUX | |
| Packaging | 0603 | |
| Radiant Intensity | 8mW/sr@20mA | |
| Reverse Voltage | - | |
| Power Dissipation | - | |
| Current - DC Forward (If) | 65mA | |
| Viewing Angle | - | |
| Operating Temperature | -40℃~+90℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EKINGLUX | |
| Packaging | 0603 | |
| Radiant Intensity | 8mW/sr@20mA | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Power Dissipation | - | |
| Current - DC Forward (If) | 65mA | |
| Viewing Angle | - | |
| Operating Temperature | -40℃~+90℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 17,420
17,420 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0406 | $ 0.41 |
| 100+ | $ 0.0327 | $ 3.27 |
| 300+ | $ 0.0288 | $ 8.64 |
| 1,000+ | $ 0.0258 | $ 25.80 |
| 4,000+ | $ 0.0234 | $ 93.60 |
| 8,000+ | $ 0.0222 | $ 177.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EKINGLUX | |
| Packaging | 0603 | |
| Radiant Intensity | 8mW/sr@20mA | |
| Reverse Voltage | - | |
| Power Dissipation | - | |
| Current - DC Forward (If) | 65mA | |
| Viewing Angle | - | |
| Operating Temperature | -40℃~+90℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EKINGLUX | |
| Packaging | 0603 | |
| Radiant Intensity | 8mW/sr@20mA | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Power Dissipation | - | |
| Current - DC Forward (If) | 65mA | |
| Viewing Angle | - | |
| Operating Temperature | -40℃~+90℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



