onsemi NC7SZ00P5X
| Manufacturer | onsemiAsian Brands |
| MPN | NC7SZ00P5X |
| LCSC Part # | C40110 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 7SZ NAND Gates SC-70-5 Gates and Inverters RoHS |
| Datasheet | onsemi NC7SZ00P5X |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Series | 7SZ | |
| Logic Gate Type | NAND Gates |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 |
| Type | Description | |
|---|---|---|
| Series | 7SZ | |
| Logic Gate Type | NAND Gates |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,980
5,980 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1404 | $ 0.70 |
| 50+ | $ 0.117 | $ 5.85 |
| 150+ | $ 0.1053 | $ 15.80 |
| 500+ | $ 0.0965 | $ 48.25 |
| 3,000+ | $ 0.0815 | $ 244.50 |
| 6,000+ | $ 0.078 | $ 468.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Series | 7SZ | |
| Logic Gate Type | NAND Gates |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 |
| Type | Description | |
|---|---|---|
| Series | 7SZ | |
| Logic Gate Type | NAND Gates |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



