XIAMEN FARATRONIC C241J334J2SA201
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C241J334J2SA201 |
| LCSC Part # | C401239 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | ±5% 330nF Metallized Polyester Film Capacitor 63V Through Hole,P=5mm Thin Film Capacitors |
| Datasheet | XIAMEN FARATRONIC C241J334J2SA201 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Capacitance | 330nF | |
| Dielectric Material | Metallized Polyester Film Capacitor | |
| Voltage Rated | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 330nF | |
| Dielectric Material | Metallized Polyester Film Capacitor | |
| Voltage Rated | 63V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0891 | $ 0.45 |
| 50+ | $ 0.0728 | $ 3.64 |
| 150+ | $ 0.0646 | $ 9.69 |
| 500+ | $ 0.0584 | $ 29.20 |
| 2,100+ | $ 0.0522 | $ 109.62 |
| 4,200+ | $ 0.0498 | $ 209.16 |
Standard Packaging2100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Capacitance | 330nF | |
| Dielectric Material | Metallized Polyester Film Capacitor | |
| Voltage Rated | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 330nF | |
| Dielectric Material | Metallized Polyester Film Capacitor | |
| Voltage Rated | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



