Everlight Elec IR908-7C(E7)
| Manufacturer | Everlight ElecAsian Brands |
| MPN | IR908-7C(E7) |
| LCSC Part # | C40171 |
| Packaging | Through Hole,L=4.5mm |
| Customer # | |
| Key Attributes | Through Hole,L=4.5mm LED Emitters - Infrared, UV, Visible |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,L=4.5mm | |
| Radiant Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,L=4.5mm | |
| Radiant Intensity | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 870
870 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0513 | $ 0.51 |
| 100+ | $ 0.0422 | $ 4.22 |
| 300+ | $ 0.0377 | $ 11.31 |
| 1,000+ | $ 0.0305 | $ 30.50 |
| 5,000+ | $ 0.0278 | $ 139.00 |
| 10,000+ | $ 0.0264 | $ 264.00 |
| 20,000+ | $ 0.0261 | $ 522.00 |
| 40,000+ | $ 0.0259 | $ 1036.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,L=4.5mm | |
| Radiant Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,L=4.5mm | |
| Radiant Intensity | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


