Texas Instruments SN74LV164APWR
| Manufacturer | |
| MPN | SN74LV164APWR |
| LCSC Part # | C403720 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | -40℃~+85℃ 2V~5.5V Push-pull 74LV Serial to parallel TSSOP-14 Shift Registers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Supply Voltage | 2V~5.5V | |
| Output Type | Push-pull | |
| Series | 74LV | |
| Function | Serial to parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~5.5V | |
| Output Type | Push-pull | |
| Series | 74LV | |
| Function | Serial to parallel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 392
392 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4657 | $ 0.47 |
| 10+ | $ 0.3831 | $ 3.83 |
| 30+ | $ 0.3489 | $ 10.47 |
| 100+ | $ 0.3053 | $ 30.53 |
| 500+ | $ 0.2694 | $ 134.70 |
| 1,000+ | $ 0.2585 | $ 258.50 |
| 2,000+ | $ 0.2554 | $ 510.80 |
| 4,000+ | $ 0.2539 | $ 1015.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Supply Voltage | 2V~5.5V | |
| Output Type | Push-pull | |
| Series | 74LV | |
| Function | Serial to parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~5.5V | |
| Output Type | Push-pull | |
| Series | 74LV | |
| Function | Serial to parallel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



