UMAX 3183-10110P1T
| Manufacturer | UMAXAsian Brands |
| MPN | 3183-10110P1T |
| LCSC Part # | C404109 |
| Packaging | Through Hole,P=1mm |
| Customer # | |
| Key Attributes | PCI-E 36 1mm Straight Through Hole,P=1mm Pluggable Connector Assemblies |
| Datasheet | UMAX 3183-10110P1T |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | Through Hole,P=1mm | |
| Connector Type | PCI-E | |
| Number of Pins | 36 | |
| Pitch | 1mm | |
| Mounting Style | Straight | |
| Height Above Board | 11.25mm | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | Through Hole,P=1mm | |
| Connector Type | PCI-E | |
| Number of Pins | 36 |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Mounting Style | Straight | |
| Height Above Board | 11.25mm | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 352
352 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5839 | $ 0.58 |
| 10+ | $ 0.4848 | $ 4.85 |
| 30+ | $ 0.4368 | $ 13.10 |
| 100+ | $ 0.3798 | $ 37.98 |
| 500+ | $ 0.3498 | $ 174.90 |
| 1,000+ | $ 0.3347 | $ 334.70 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | Through Hole,P=1mm | |
| Connector Type | PCI-E | |
| Number of Pins | 36 | |
| Pitch | 1mm | |
| Mounting Style | Straight | |
| Height Above Board | 11.25mm | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | Through Hole,P=1mm | |
| Connector Type | PCI-E | |
| Number of Pins | 36 |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Mounting Style | Straight | |
| Height Above Board | 11.25mm | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



