LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taisko RSM232 product image
  • RSM232 thumbnail 1
  • RSM232 thumbnail 2
  • RSM232 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taisko RSM232

Manufacturer
TaiskoAsian Brands
MPN
RSM232
LCSC Part #
C404248
Packaging
DIP-7
Customer #
Key Attributes
115.2Kbps Yes 30mA 3.15V~5.25V DIP-7 Modules
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6392$ 5.64
10+$ 4.9963$ 49.96
30+$ 4.3412$ 130.24
90+$ 4.0129$ 361.16
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Modules
ManufacturerTaisko
PackagingDIP-7
Isolation-
Operating Temperature-40℃~+85℃
Data Rate115.2Kbps
ESD ProtectYes
Quiescent Current30mA
Supply Voltage3.15V~5.25V