Taisko CTM1051KAT
| Manufacturer | TaiskoAsian Brands |
| MPN | CTM1051KAT |
| LCSC Part # | C404256 |
| Packaging | DIP-7 |
| Customer # | |
| Key Attributes | 带隔离 1Mbps 30mA transceiver DIP-7 Modules |
| Datasheet | Taisko CTM1051KAT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | Taisko | |
| Packaging | DIP-7 | |
| Isolation | 带隔离 | |
| Service Voltage | 3.3V | |
| Data Rate | 1Mbps | |
| Quiescent Current | 30mA | |
| Type | transceiver | |
| Serial Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | Taisko | |
| Packaging | DIP-7 | |
| Isolation | 带隔离 | |
| Service Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Quiescent Current | 30mA | |
| Type | transceiver | |
| Serial Interface | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7302 | $ 5.73 |
| 10+ | $ 4.6626 | $ 46.63 |
| 30+ | $ 4.1288 | $ 123.86 |
| 90+ | $ 3.5994 | $ 323.95 |
| 510+ | $ 3.2825 | $ 1674.08 |
| 1,200+ | $ 3.1194 | $ 3743.28 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | Taisko | |
| Packaging | DIP-7 | |
| Isolation | 带隔离 | |
| Service Voltage | 3.3V | |
| Data Rate | 1Mbps | |
| Quiescent Current | 30mA | |
| Type | transceiver | |
| Serial Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | Taisko | |
| Packaging | DIP-7 | |
| Isolation | 带隔离 | |
| Service Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Quiescent Current | 30mA | |
| Type | transceiver | |
| Serial Interface | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



