Analog Devices ADUM1200CRZ-RL7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | ADUM1200CRZ-RL7 |
| LCSC Part # | C404334 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Digital Isolators RoHS |
| Datasheet | Analog Devices ADUM1200CRZ-RL7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 | |
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 841
841 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0029 | $ 4.00 |
| 10+ | $ 3.4956 | $ 34.96 |
| 30+ | $ 3.1939 | $ 95.82 |
| 100+ | $ 2.6461 | $ 264.61 |
| 500+ | $ 2.505 | $ 1252.50 |
| 1,000+ | $ 2.442 | $ 2442.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 | |
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



